Coba Europe COBAwash, Entrance Mat, Straight Set, Indoor Use, Black/Blue, 0.85m 1.2m 8mm

Номер на артикул на RS: 724-3639Марка: Coba Europe№ по каталога на производителя: LM010204
brand-logo
Преглед на всички в Входни постелки

Технически документи

Спецификации

Length

1.2m

Width

0.85m

Indoor/Outdoor

Indoor

Surface Type

Straight Set

Colour

Black/Blue

Range

COBAwash

Mat Material

PA

Thickness

8mm

Anti-Slip

No

Application

Entrance Areas

Страна на произход

United Kingdom

Детайли за продукта

COBAwash Machine Washable Door and Entrance Mat

COBAwash is a door mat made from nylon/polyester designed for internal use and is washable. The door mat protects your floor surface within commercial and home environments as the pile retains moisture, debris and dust. The nitrile backing and reinforced edging protects your flooring plus the floor mat is anti-static with a conductivity below the 2Kv threshold of sensitivity. The COBAwash floor and door mat is an amazing benefit for any domestic or commercial environment.

Features and Benefits:

Washable
Standard sizes can be washed in domestic washing machines (0.6 m x 0.85 m and 0.85 m x 1.2 m)
Larger sizes recommend industrial washing machines
High traffic
Indoor use
Durable
Traps in dirt and water (90%)
Loose lay, drop down
Stays in place
Non-slip
UV Resistant
Easy to clean
Various sizes and colours available

What is the Door Mat Manufactured From?

100% Polypropylene pile
Solution dyed nylon, tufted into a non-woven polyester
Yarn is twisted and heat sealed nylon
Backing is Nitrile rubber
UV Resistant
Anti-static
Rubber is resistant to some chemicals, alkalis, detergents and general industrial chemicals
The rubber can swell in polar solvents

Where Can I Use the Door Mat?

Internal use
Install on any surface
Doorways
Entrances
Hallways
Lobbies

Door Mat Dimensions?

Total height 9 mm
Pile height 4 mm
Weight 2.3 Kg/m²
Temperature range 0°C to 60°C

Cleaning?

Machine wash, commercial or industrial

Absorption?

3.5 Litres/m²
800 g debris and dry dust

Flame Resistance?

BS 4790:1987 (hot metal nut test)
Low radius of effect of ignition EN 13501-1 Bfl-s1

Guarantee?

2 years against manufacturing defects
11 years against colour loss. Subject to washing instructions being adhered to.

Standards

BS 4790:1987 (hot metal nut test)
Low radius of effect of ignition EN 13501-1 Bfl-s1

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.

Информацията за складовите наличности временно не е налична.

€ 140,34

€ 140,34 Всеки (ex VAT)

Coba Europe COBAwash, Entrance Mat, Straight Set, Indoor Use, Black/Blue, 0.85m 1.2m 8mm

€ 140,34

€ 140,34 Всеки (ex VAT)

Coba Europe COBAwash, Entrance Mat, Straight Set, Indoor Use, Black/Blue, 0.85m 1.2m 8mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Length

1.2m

Width

0.85m

Indoor/Outdoor

Indoor

Surface Type

Straight Set

Colour

Black/Blue

Range

COBAwash

Mat Material

PA

Thickness

8mm

Anti-Slip

No

Application

Entrance Areas

Страна на произход

United Kingdom

Детайли за продукта

COBAwash Machine Washable Door and Entrance Mat

COBAwash is a door mat made from nylon/polyester designed for internal use and is washable. The door mat protects your floor surface within commercial and home environments as the pile retains moisture, debris and dust. The nitrile backing and reinforced edging protects your flooring plus the floor mat is anti-static with a conductivity below the 2Kv threshold of sensitivity. The COBAwash floor and door mat is an amazing benefit for any domestic or commercial environment.

Features and Benefits:

Washable
Standard sizes can be washed in domestic washing machines (0.6 m x 0.85 m and 0.85 m x 1.2 m)
Larger sizes recommend industrial washing machines
High traffic
Indoor use
Durable
Traps in dirt and water (90%)
Loose lay, drop down
Stays in place
Non-slip
UV Resistant
Easy to clean
Various sizes and colours available

What is the Door Mat Manufactured From?

100% Polypropylene pile
Solution dyed nylon, tufted into a non-woven polyester
Yarn is twisted and heat sealed nylon
Backing is Nitrile rubber
UV Resistant
Anti-static
Rubber is resistant to some chemicals, alkalis, detergents and general industrial chemicals
The rubber can swell in polar solvents

Where Can I Use the Door Mat?

Internal use
Install on any surface
Doorways
Entrances
Hallways
Lobbies

Door Mat Dimensions?

Total height 9 mm
Pile height 4 mm
Weight 2.3 Kg/m²
Temperature range 0°C to 60°C

Cleaning?

Machine wash, commercial or industrial

Absorption?

3.5 Litres/m²
800 g debris and dry dust

Flame Resistance?

BS 4790:1987 (hot metal nut test)
Low radius of effect of ignition EN 13501-1 Bfl-s1

Guarantee?

2 years against manufacturing defects
11 years against colour loss. Subject to washing instructions being adhered to.

Standards

BS 4790:1987 (hot metal nut test)
Low radius of effect of ignition EN 13501-1 Bfl-s1

Entrance Mats, Tapes and Accessories

Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.

Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.