Технически документи
Спецификации
Brand
Coba EuropeType
Mat
Material
PVC
Self-Adhesive
No
Surface Type
Cross Ribbed
Range
COBAmat Standard
Quantity Per Package
1
Colour
Blue
Product Format
Roll
Length
5m
Width
0.6m
Thickness
12mm
Страна на произход
United Kingdom
Детайли за продукта
Cobamat Standard
Non-slip surface
Hole size 22mm x 22mm
Gives added grip in all directions
Protects against operator fatigue
Totally reversible
Fire tested to DIN 54332 (B2)
Resistant to mild acids and alkalis
Standards
Conforms to the BIA anti-slip test and Slip Resistance Test EN 13552 Category R10.
€ 360,66
€ 360,66 Всеки (ex VAT)
1
€ 360,66
€ 360,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Coba EuropeType
Mat
Material
PVC
Self-Adhesive
No
Surface Type
Cross Ribbed
Range
COBAmat Standard
Quantity Per Package
1
Colour
Blue
Product Format
Roll
Length
5m
Width
0.6m
Thickness
12mm
Страна на произход
United Kingdom
Детайли за продукта
Cobamat Standard
Non-slip surface
Hole size 22mm x 22mm
Gives added grip in all directions
Protects against operator fatigue
Totally reversible
Fire tested to DIN 54332 (B2)
Resistant to mild acids and alkalis
Standards
Conforms to the BIA anti-slip test and Slip Resistance Test EN 13552 Category R10.