Coba Europe COBAguard Carpet, Hard Floor, Floor Protection x 1.2m, 50m 50 / 90 μ (mic)mm

Номер на артикул на RS: 689-9654Марка: Coba Europe№ по каталога на производителя: CGH00004
brand-logo

Технически документи

Спецификации

Width

1.2m

Colour

Clear

Reusable/Disposable

Disposable

Self-Adhesive

Yes

Range

COBAguard

Material

PE

Length

50m

Thickness

50 / 90 μ (mic)mm

Floor Surface

Carpet, Hard Floor

Cleanroom

Yes

Страна на произход

United Kingdom

Детайли за продукта

COBAGUARD Floor Protector

COBA Guard Protector is a flame retardant self-adhesive protective film. The protector film is reverse wound on the roll meaning that it can be laid rapidly by hand for small rooms and staircases, or with the COBA Guard Applicator for larger areas. COBA Guard lies flat – reducing the risk of tripping. Floors are left pristine as the film peels off leaving no residue.

Ideal for protection when painting and decorating
Also used when maintenance work is carried out to avoid a soiled floor
Protects newly laid flooring when further building work is required
Manufactured from Polyethylene (PE)

Може да се интересувате от

€ 173,91

€ 173,91 Всеки (ex VAT)

Coba Europe COBAguard Carpet, Hard Floor, Floor Protection x 1.2m, 50m 50 / 90 μ (mic)mm

€ 173,91

€ 173,91 Всеки (ex VAT)

Coba Europe COBAguard Carpet, Hard Floor, Floor Protection x 1.2m, 50m 50 / 90 μ (mic)mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Width

1.2m

Colour

Clear

Reusable/Disposable

Disposable

Self-Adhesive

Yes

Range

COBAguard

Material

PE

Length

50m

Thickness

50 / 90 μ (mic)mm

Floor Surface

Carpet, Hard Floor

Cleanroom

Yes

Страна на произход

United Kingdom

Детайли за продукта

COBAGUARD Floor Protector

COBA Guard Protector is a flame retardant self-adhesive protective film. The protector film is reverse wound on the roll meaning that it can be laid rapidly by hand for small rooms and staircases, or with the COBA Guard Applicator for larger areas. COBA Guard lies flat – reducing the risk of tripping. Floors are left pristine as the film peels off leaving no residue.

Ideal for protection when painting and decorating
Also used when maintenance work is carried out to avoid a soiled floor
Protects newly laid flooring when further building work is required
Manufactured from Polyethylene (PE)

Може да се интересувате от