Технически документи
Спецификации
Brand
Coba EuropeType
Mat
Material
PVC
Self-Adhesive
No
Surface Type
Cross Ribbed
Range
COBAmat Inter
Quantity Per Package
1
Colour
Blue
Product Format
Roll
Length
5m
Width
0.6m
Thickness
12mm
Страна на произход
United Kingdom
Детайли за продукта
Cobamat Inter
Non-slip surface
Hole size 22mm x 10mm
Extremely hygienic and pleasing to the eye
Easy to clean with mild detergent and/or steam cleaned
Easily cut to special shapes
Gives added cross-grip in wet/oily areas
Fire tested to DIN 54332 (B2)
Oil resistant
Conforms to Slip Resistance Test DIN 51097 Category B
Suitable for use in showers
€ 402,75
€ 402,75 Всеки (ex VAT)
1
€ 402,75
€ 402,75 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Coba EuropeType
Mat
Material
PVC
Self-Adhesive
No
Surface Type
Cross Ribbed
Range
COBAmat Inter
Quantity Per Package
1
Colour
Blue
Product Format
Roll
Length
5m
Width
0.6m
Thickness
12mm
Страна на произход
United Kingdom
Детайли за продукта
Cobamat Inter
Non-slip surface
Hole size 22mm x 10mm
Extremely hygienic and pleasing to the eye
Easy to clean with mild detergent and/or steam cleaned
Easily cut to special shapes
Gives added cross-grip in wet/oily areas
Fire tested to DIN 54332 (B2)
Oil resistant
Conforms to Slip Resistance Test DIN 51097 Category B
Suitable for use in showers