Технически документи
Спецификации
Brand
Coba EuropeUse Type
Floor
Thickness
9mm
Suitable For
Floor
Colour
Grey
Length
18300mm
Width
900mm
Surface Texture Type
Pebbled
Complies with EN 61340-5-1
No
Number of Material Layers
1
Material
PVC
Детайли за продукта
Static-Dissipative Anti-Fatigue Mat
Durable floor mat to protect operatives from static build-up
Static-dissipative anti-fatigue mat
Essential for all areas which are static sensitive
Grounded via a 10mm male stud fitted to the mat
Maximum performance when used with grounding wire
Surface resistivity 109 to 1010 Ohms per square metre
Bench / Floor Matting
The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.
€ 1 905,48
€ 1 905,48 Всеки (ex VAT)
1
€ 1 905,48
€ 1 905,48 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Coba EuropeUse Type
Floor
Thickness
9mm
Suitable For
Floor
Colour
Grey
Length
18300mm
Width
900mm
Surface Texture Type
Pebbled
Complies with EN 61340-5-1
No
Number of Material Layers
1
Material
PVC
Детайли за продукта
Static-Dissipative Anti-Fatigue Mat
Durable floor mat to protect operatives from static build-up
Static-dissipative anti-fatigue mat
Essential for all areas which are static sensitive
Grounded via a 10mm male stud fitted to the mat
Maximum performance when used with grounding wire
Surface resistivity 109 to 1010 Ohms per square metre
Bench / Floor Matting
The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.