Coba Europe Grey Floor ESD-Safe Mat, 1500mm x 900mm x 9mm

Номер на артикул на RS: 185-8406Марка: Coba Europe№ по каталога на производителя: AS060002
brand-logo

Технически документи

Спецификации

Use Type

Floor

Thickness

9mm

Suitable For

Floor

Colour

Grey

Length

1500mm

Width

900mm

Surface Texture Type

Pebbled

Complies with EN 61340-5-1

No

Series

COBAstat

Resistance

1.1 x 10^7Ω

Number of Material Layers

1

Material

PVC

Страна на произход

United States

Детайли за продукта

Static-Dissipative Anti-Fatigue Mat

Durable floor mat to protect operatives from static build-up
Static-dissipative anti-fatigue mat
Essential for all areas which are static sensitive
Grounded via a 10mm male stud fitted to the mat
Maximum performance when used with grounding wire
Surface resistivity 109 to 1010 Ohms per square metre

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Може да се интересувате от

€ 172,93

€ 172,93 Всеки (ex VAT)

Coba Europe Grey Floor ESD-Safe Mat, 1500mm x 900mm x 9mm

€ 172,93

€ 172,93 Всеки (ex VAT)

Coba Europe Grey Floor ESD-Safe Mat, 1500mm x 900mm x 9mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Use Type

Floor

Thickness

9mm

Suitable For

Floor

Colour

Grey

Length

1500mm

Width

900mm

Surface Texture Type

Pebbled

Complies with EN 61340-5-1

No

Series

COBAstat

Resistance

1.1 x 10^7Ω

Number of Material Layers

1

Material

PVC

Страна на произход

United States

Детайли за продукта

Static-Dissipative Anti-Fatigue Mat

Durable floor mat to protect operatives from static build-up
Static-dissipative anti-fatigue mat
Essential for all areas which are static sensitive
Grounded via a 10mm male stud fitted to the mat
Maximum performance when used with grounding wire
Surface resistivity 109 to 1010 Ohms per square metre

Bench / Floor Matting

The most efficient way of ensuring optimum personal grounding is to employ the combination of ESD footwear and ESD matting.

Може да се интересувате от