Coba Europe Orthomat Ribbed Foam Anti-Fatigue Mat, 0.6m x 0.9m x 9.5mm

Номер на артикул на RS: 446-386Марка: Coba Europe№ по каталога на производителя: AL060001
brand-logo

Технически документи

Спецификации

Length

0.9m

Thickness

9.5mm

Width

0.6m

Anti-Slip

Yes

Mat Material

Foam

Surface Type

Ribbed

Product Format

Individual

Range

Orthomat Ribbed

Oil Resistant

No

Environment Types

Dry

Colour

Grey

Chemical Resistant

No

Страна на произход

China

Детайли за продукта

Orthomat® Ribbed Anti-Fatigue Matting

Manufactured from 100% closed cell vinyl foam
Provides comfortable underfoot cushioning
Reduces pressure pain caused by prolonged standing
Protects from the effects of a hard, cold concrete floor
Ribbed surface reduces the risk of slipping
Colour: Grey
Product height: 9mm

Standards

Fire tested to DIN 54332 (B2) part of DIN 4102, Conforms to slip resistance test DIN 51130

Може да се интересувате от

€ 41,42

€ 41,42 Всеки (ex VAT)

Coba Europe Orthomat Ribbed Foam Anti-Fatigue Mat, 0.6m x 0.9m x 9.5mm

€ 41,42

€ 41,42 Всеки (ex VAT)

Coba Europe Orthomat Ribbed Foam Anti-Fatigue Mat, 0.6m x 0.9m x 9.5mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Length

0.9m

Thickness

9.5mm

Width

0.6m

Anti-Slip

Yes

Mat Material

Foam

Surface Type

Ribbed

Product Format

Individual

Range

Orthomat Ribbed

Oil Resistant

No

Environment Types

Dry

Colour

Grey

Chemical Resistant

No

Страна на произход

China

Детайли за продукта

Orthomat® Ribbed Anti-Fatigue Matting

Manufactured from 100% closed cell vinyl foam
Provides comfortable underfoot cushioning
Reduces pressure pain caused by prolonged standing
Protects from the effects of a hard, cold concrete floor
Ribbed surface reduces the risk of slipping
Colour: Grey
Product height: 9mm

Standards

Fire tested to DIN 54332 (B2) part of DIN 4102, Conforms to slip resistance test DIN 51130

Може да се интересувате от