Технически документи
Спецификации
Brand
Coba EuropeLength
1.5m
Thickness
9.5mm
Width
0.9m
Anti-Slip
Yes
Mat Material
PVC Foam
Surface Type
Pebbled
Product Format
Individual
Range
Orthomat® Standard
Oil Resistant
No
Environment Types
Dry
Colour
Black/Yellow
Chemical Resistant
No
Страна на произход
United States
Детайли за продукта
Orthomat Safety Anti-Fatigue Matting
Orthomat Safety is a loose lay anti-fatigue, slip resistant mat made from PVC single layer foam with a pebble surface, easy to clean. The anti-fatigue matting is black complete with a yellow safety border of 100 mm. This PVC anti-fatigue mat is suitable for indoor environments, is hard-wearing and durable with a good anti-fatigue rating.
Features and Benefits:
Orthomat Safety
Loose lay floor mat
Pebble surface finish
Yellow safety border
Anti-fatigue
Slip resistant tested
Fire tested
Made from PVC single layer foam
Suitable for dry environments
Pile height 9 mm
Hazard border 100 mm
Temperature range 0°C to +60°C
Hard wearing
Easy to clean
Economical
Applications:
Dry areas
Production lines
Assembly areas
Packing stations
Workbenches
Weight:
Stock number 1934572 – AF010701 – 1.31 kg
Stock number 1934601 – AF010702 – 3.27 kg
Stock number 1934623 – AF010703 – 40 kg
How to Clean?
Brushing
Mop the top surface
Safety:
Conforms to Slip Resistance Test EN 13552 (Category R10)
Fire Tested to DIN 54332 (B2) part of DIN 4102
Standards
Fire tested to DIN 54332, Slip resistant to EN 13552
€ 101,97
€ 101,97 Всеки (ex VAT)
1
€ 101,97
€ 101,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Coba EuropeLength
1.5m
Thickness
9.5mm
Width
0.9m
Anti-Slip
Yes
Mat Material
PVC Foam
Surface Type
Pebbled
Product Format
Individual
Range
Orthomat® Standard
Oil Resistant
No
Environment Types
Dry
Colour
Black/Yellow
Chemical Resistant
No
Страна на произход
United States
Детайли за продукта
Orthomat Safety Anti-Fatigue Matting
Orthomat Safety is a loose lay anti-fatigue, slip resistant mat made from PVC single layer foam with a pebble surface, easy to clean. The anti-fatigue matting is black complete with a yellow safety border of 100 mm. This PVC anti-fatigue mat is suitable for indoor environments, is hard-wearing and durable with a good anti-fatigue rating.
Features and Benefits:
Orthomat Safety
Loose lay floor mat
Pebble surface finish
Yellow safety border
Anti-fatigue
Slip resistant tested
Fire tested
Made from PVC single layer foam
Suitable for dry environments
Pile height 9 mm
Hazard border 100 mm
Temperature range 0°C to +60°C
Hard wearing
Easy to clean
Economical
Applications:
Dry areas
Production lines
Assembly areas
Packing stations
Workbenches
Weight:
Stock number 1934572 – AF010701 – 1.31 kg
Stock number 1934601 – AF010702 – 3.27 kg
Stock number 1934623 – AF010703 – 40 kg
How to Clean?
Brushing
Mop the top surface
Safety:
Conforms to Slip Resistance Test EN 13552 (Category R10)
Fire Tested to DIN 54332 (B2) part of DIN 4102
Standards
Fire tested to DIN 54332, Slip resistant to EN 13552