Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

COAX Connectors, Plug Cable Mount Micro BNC Connector, 75Ω, Straight Body

Номер на артикул на RS: 916-2719Марка: COAX Connectors№ по каталога на производителя: 67-863-B36
brand-logo

Технически документи

Спецификации

Coaxial Connector Type

Micro BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Body Orientation

Straight

Size

Standard

Operating Frequency

0 to 3GHz

Body Plating

Nickel

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Quick Connect

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Micro BNC Plug Terminations

A range of professional quality machined 75 Ω terminations from Coax Connectors. The plug terminations have nickel plated brass bodies and gold plated centre contacts. The plug-in device provides a 75 Ω termination for any unused jack ports. The BNC plug termination meets SMPTE 292M 424M and ST8081-1 standards. Typically used in the broadcast markets.

Coax Connector Series

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,35

€ 19,35 Всеки (ex VAT)

COAX Connectors, Plug Cable Mount Micro BNC Connector, 75Ω, Straight Body

€ 19,35

€ 19,35 Всеки (ex VAT)

COAX Connectors, Plug Cable Mount Micro BNC Connector, 75Ω, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,35
5 - 9€ 17,73
10 - 24€ 16,36
25 - 49€ 15,18
50+€ 14,16
Може да се интересувате от

Технически документи

Спецификации

Coaxial Connector Type

Micro BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Body Orientation

Straight

Size

Standard

Operating Frequency

0 to 3GHz

Body Plating

Nickel

Contact Material

Beryllium Copper

Contact Plating

Gold

Mating Type

Quick Connect

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Micro BNC Plug Terminations

A range of professional quality machined 75 Ω terminations from Coax Connectors. The plug terminations have nickel plated brass bodies and gold plated centre contacts. The plug-in device provides a 75 Ω termination for any unused jack ports. The BNC plug termination meets SMPTE 292M 424M and ST8081-1 standards. Typically used in the broadcast markets.

Coax Connector Series

Може да се интересувате от