Технически документи
Спецификации
Brand
COAX ConnectorsCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG179
Size
Standard
Bulkhead
No
Operating Frequency
0 to 3GHz
Body Plating
Nickel
Contact Material
Phosphor Bronze
Contact Plating
Gold
Страна на произход
Taiwan, Province Of China
Детайли за продукта
BNC Straight Crimp Jacks
A series of premium quality, machined straight crimp jacks from Coax Connectors. These BNC connectors have nickel plated brass bodies and gold plated centre contacts. The BNC Connectors feature a bayonet coupling mechanism requiring only a quarter turn to connect and disconnect. The connectors meet SMPTE 292M and 424M standards and would be typically used in the broadcast market. A suitable crimp tool is available separately see part number 916-2738
Coax Connectors BNC Series
€ 2,97
€ 2,97 Всеки (ex VAT)
1
€ 2,97
€ 2,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 2,97 |
5 - 9 | € 2,78 |
10 - 24 | € 2,68 |
25 - 49 | € 2,55 |
50+ | € 2,37 |
Технически документи
Спецификации
Brand
COAX ConnectorsCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Crimp
Body Orientation
Straight
Cable Type
RG179
Size
Standard
Bulkhead
No
Operating Frequency
0 to 3GHz
Body Plating
Nickel
Contact Material
Phosphor Bronze
Contact Plating
Gold
Страна на произход
Taiwan, Province Of China
Детайли за продукта
BNC Straight Crimp Jacks
A series of premium quality, machined straight crimp jacks from Coax Connectors. These BNC connectors have nickel plated brass bodies and gold plated centre contacts. The BNC Connectors feature a bayonet coupling mechanism requiring only a quarter turn to connect and disconnect. The connectors meet SMPTE 292M and 424M standards and would be typically used in the broadcast market. A suitable crimp tool is available separately see part number 916-2738