Coast LED Head Torch 800 lm, 214 m Range

Номер на артикул на RS: 127-0175Марка: Coast№ по каталога на производителя: HL8R
brand-logo
Преглед на всички в Фенери за глава

Технически документи

Спецификации

Brand

Coast

Rechargeable

Yes

Model Number

HL8R

Lamp Type

LED

Luminosity

800 lm

Batteries

Li-Ion 3.7 V 4400 mAh

Hazardous Area

No

IP Rating

IPX4

Range

214 m

Beam Type

Flood, Spot

Weight with Batteries

349g

Weight (with Batteries)

349g

Colour

Black

Case Material

Aluminium

Страна на произход

China

Детайли за продукта

Coast HL8R Rechargeable LED Head Torch

The Coast HL8R LED rechargeable head torch gives you the ability to shine an ultra wide flood beam and then a swift twist of the bezel to a long reaching spot beam through the Pure Beam Focusing System.
In addition the Variable Light Control Technology onboard, you have the ability to adjust the light output via the control wheel. It has a high, medium and low output modes easily controllable making it adaptable for all sorts of needs in terms of brightness and run time.
The charging of this torch is via a micro USB directly into the back of the head torch, you can quickly recharge the battery pack. Users also have the ability to switch to the alkaline battery pack with ease.
The adjustable casing is weatherproof to IPX4 resistant to allow precision positioning of light. Powered by the Lithium-ion battery pack the HL8Rhas an impressive run time of up to 4 1/4 hours (High) or 62 hours (Low).
The HL7R head torch is ideal for everyday users and perfect for hunting, fishing and other outdoor activities.

Features and Benefits

• Lightweight and Compact Head torch
• Hinged beam adjustment
• Removable elasticated headband for comfort fit
• Charged via micro USB
• IPX4 weather resistant
• Weight: 349 g (including battery pack)

Approvals

CE / RoHS

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.

Информацията за складовите наличности временно не е налична.

€ 172,53

€ 172,53 Всеки (ex VAT)

Coast LED Head Torch 800 lm, 214 m Range

€ 172,53

€ 172,53 Всеки (ex VAT)

Coast LED Head Torch 800 lm, 214 m Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Coast

Rechargeable

Yes

Model Number

HL8R

Lamp Type

LED

Luminosity

800 lm

Batteries

Li-Ion 3.7 V 4400 mAh

Hazardous Area

No

IP Rating

IPX4

Range

214 m

Beam Type

Flood, Spot

Weight with Batteries

349g

Weight (with Batteries)

349g

Colour

Black

Case Material

Aluminium

Страна на произход

China

Детайли за продукта

Coast HL8R Rechargeable LED Head Torch

The Coast HL8R LED rechargeable head torch gives you the ability to shine an ultra wide flood beam and then a swift twist of the bezel to a long reaching spot beam through the Pure Beam Focusing System.
In addition the Variable Light Control Technology onboard, you have the ability to adjust the light output via the control wheel. It has a high, medium and low output modes easily controllable making it adaptable for all sorts of needs in terms of brightness and run time.
The charging of this torch is via a micro USB directly into the back of the head torch, you can quickly recharge the battery pack. Users also have the ability to switch to the alkaline battery pack with ease.
The adjustable casing is weatherproof to IPX4 resistant to allow precision positioning of light. Powered by the Lithium-ion battery pack the HL8Rhas an impressive run time of up to 4 1/4 hours (High) or 62 hours (Low).
The HL7R head torch is ideal for everyday users and perfect for hunting, fishing and other outdoor activities.

Features and Benefits

• Lightweight and Compact Head torch
• Hinged beam adjustment
• Removable elasticated headband for comfort fit
• Charged via micro USB
• IPX4 weather resistant
• Weight: 349 g (including battery pack)

Approvals

CE / RoHS

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.