Технически документи
Спецификации
Brand
CoastRechargeable
No
Model Number
HL7
Lamp Type
LED
Luminosity
285 lm
Batteries
AAA
Hazardous Area
No
Range
119 m
Beam Type
Flood, Spot
Weight with Batteries
125g
Colour
Black
Case Material
Plastic
Страна на произход
China
Детайли за продукта
Coast HL7 LED Head Torch
The Coast HL7 LED head torch gives you the ability to shine an ultra wide flood beam and then a swift twist of the bezel to a long reaching spot beam through the Pure Beam Focusing System.
In addition the Variable Light Control Technology onboard, you have the ability to adjust the light output via the control wheel.
The adjustable casing is weatherproof to IPX4 resistant to allow precision positioning of light. Powered by 3 x AAA alkaline batteries the HL7 has an impressive run time of up to 1 1/2 hours (High) or 70 hours (Low).
The HL7 head torch is ideal for everyday users and perfect for hunting, fishing and other outdoor activities.
Features and Benefits
Lightweight and Compact Head torch
Hinged beam adjustment
Removable elasticated headband for comfort fit
IPX4 weather resistant
Weight: 124 g (including batteries)
Approvals
CE / RoHS
Coast
The true origins of Coasts products have never changed — theyre built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make peoples jobs and recreation easier, safer and more enjoyable.
€ 49,52
€ 49,52 Всеки (ex VAT)
1
€ 49,52
€ 49,52 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
CoastRechargeable
No
Model Number
HL7
Lamp Type
LED
Luminosity
285 lm
Batteries
AAA
Hazardous Area
No
Range
119 m
Beam Type
Flood, Spot
Weight with Batteries
125g
Colour
Black
Case Material
Plastic
Страна на произход
China
Детайли за продукта
Coast HL7 LED Head Torch
The Coast HL7 LED head torch gives you the ability to shine an ultra wide flood beam and then a swift twist of the bezel to a long reaching spot beam through the Pure Beam Focusing System.
In addition the Variable Light Control Technology onboard, you have the ability to adjust the light output via the control wheel.
The adjustable casing is weatherproof to IPX4 resistant to allow precision positioning of light. Powered by 3 x AAA alkaline batteries the HL7 has an impressive run time of up to 1 1/2 hours (High) or 70 hours (Low).
The HL7 head torch is ideal for everyday users and perfect for hunting, fishing and other outdoor activities.
Features and Benefits
Lightweight and Compact Head torch
Hinged beam adjustment
Removable elasticated headband for comfort fit
IPX4 weather resistant
Weight: 124 g (including batteries)
Approvals
CE / RoHS
Coast
The true origins of Coasts products have never changed — theyre built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make peoples jobs and recreation easier, safer and more enjoyable.