Coast LED Head Torch 175 lm, 56 m Range

Номер на артикул на RS: 126-8983Марка: Coast№ по каталога на производителя: HL5
brand-logo
Преглед на всички в Фенери за глава

Технически документи

Спецификации

Brand

Coast

Rechargeable

No

Model Number

HL5

Lamp Type

LED

Luminosity

175 lm

Batteries

AAA

Hazardous Area

No

Range

56 m

Beam Type

Spot

Weight with Batteries

124g

Colour

Black

Case Material

Plastic

Страна на произход

China

Детайли за продукта

Coast HL5 LED Head Torch

The Coast HL5 LED head torch is great all round addition for day to day use. It uses Utility Beam Optics, which produces an even diffused beam of light best suited for close up work. The comfortable elastic strap makes the head torch stable and suited for night time walking, hiking or even jogging.
Powered by 3 x AAA alkaline batteries the HL5 has an impressive run time of up to 3 1/4 hours.

Features and Benefits

• Great all round head torch
• Aluminium body
• Impact and weather resistant
• Weight: 124 g (including batteries)
• Powered by 3 x AAA batteries

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.

Информацията за складовите наличности временно не е налична.

€ 32,03

€ 32,03 Всеки (ex VAT)

Coast LED Head Torch 175 lm, 56 m Range

€ 32,03

€ 32,03 Всеки (ex VAT)

Coast LED Head Torch 175 lm, 56 m Range
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Coast

Rechargeable

No

Model Number

HL5

Lamp Type

LED

Luminosity

175 lm

Batteries

AAA

Hazardous Area

No

Range

56 m

Beam Type

Spot

Weight with Batteries

124g

Colour

Black

Case Material

Plastic

Страна на произход

China

Детайли за продукта

Coast HL5 LED Head Torch

The Coast HL5 LED head torch is great all round addition for day to day use. It uses Utility Beam Optics, which produces an even diffused beam of light best suited for close up work. The comfortable elastic strap makes the head torch stable and suited for night time walking, hiking or even jogging.
Powered by 3 x AAA alkaline batteries the HL5 has an impressive run time of up to 3 1/4 hours.

Features and Benefits

• Great all round head torch
• Aluminium body
• Impact and weather resistant
• Weight: 124 g (including batteries)
• Powered by 3 x AAA batteries

Coast

The true origins of Coast’s products have never changed — they’re built for the working professional and born of insight, innovation, problem solving, hard work and craftsmanship. For almost 100 years, and three generations of the Brands Family, Coast has made products that make people’s jobs and recreation easier, safer and more enjoyable.