CML Innovative Technologies 1901X35X Series Green Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, IP67
Номер на артикул на RS: 195-0266Марка: CML Innovative Technologies№ по каталога на производителя: 19010351

Технически документи
Спецификации
Voltage Rating
24V dc
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
IP Rating
IP67
Current Rating
22mA
Intensity
8mcd
Length
32.5mm
Series
1901X35X
Страна на произход
United Kingdom
€ 7,35
€ 7,35 Всеки (ex VAT)
CML Innovative Technologies 1901X35X Series Green Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, IP67
1
€ 7,35
€ 7,35 Всеки (ex VAT)
CML Innovative Technologies 1901X35X Series Green Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, IP67
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Voltage Rating
24V dc
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
IP Rating
IP67
Current Rating
22mA
Intensity
8mcd
Length
32.5mm
Series
1901X35X
Страна на произход
United Kingdom