Clifford & Snell FL40 Series Clear Flashing Beacon, 115V AC, Surface Mount, Xenon Bulb, IP65

Технически документи
Спецификации
Brand
Clifford & SnellSupply Voltage
115V AC
Light Effect
Flashing
Lens Colour
Clear
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
100mA
Current Type
AC
Housing Colour
Red
Lamp Included
Yes
Series
FL40
Height
81.5mm
IP Rating
IP65
Base Length
91.5mm
Minimum Temperature
-35°C
Base Width
91.5mm
Maximum Temperature
70°C
Standards Met
CE, IEC 60529
Страна на произход
United Kingdom
€ 72,92
€ 72,92 Всеки (ex VAT)
1
€ 72,92
€ 72,92 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Clifford & SnellSupply Voltage
115V AC
Light Effect
Flashing
Lens Colour
Clear
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
100mA
Current Type
AC
Housing Colour
Red
Lamp Included
Yes
Series
FL40
Height
81.5mm
IP Rating
IP65
Base Length
91.5mm
Minimum Temperature
-35°C
Base Width
91.5mm
Maximum Temperature
70°C
Standards Met
CE, IEC 60529
Страна на произход
United Kingdom