Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Clever Little Box Cable, 1m

Номер на артикул на RS: 724-4112Марка: Clever Little Box№ по каталога на производителя: PREM-USB3.0-AM-AM-1.0M
brand-logo
Преглед на всички в USB кабели

Технически документи

Спецификации

Length

1m

Sheath Colour

Blue

Страна на произход

China

Детайли за продукта

Clever Little Box Premier USB 3.0 Cables - Male to Male A Type

Premier USB 3.0 Cables, versatile male USB A to male USB A cables designed with customers in mind and manufactured from high-quality materials. Offers reliability, fast connection speed and the capability to work up to 5Gbps which is considerably faster than standard USB. The Clever Little Box Premier USB 3.0 cables are used in many modern devices that require multiple streams of data with the added bonus of reduced transmission times and power consumption.

Features and benefits:
• Connects: USB-A to USB-A
• USB Type 3.0
• Gold plated
• 15μ contacts
• Shell nickel plated
• EMI protection
• Moulded blue PVC
• Hot-pluggable

Length options
1m = RS stock no: 724-4112
3m = RS stock no: 724-4115
5m = RS stock no: 724-4119

Typical Applications:
USB cable is typical components used to provide a connection from computers to peripherals such as keyboards, printers, scanners, portable media players, external hard drives, network adaptors and pointing devices. They are also used to provide electrical power to portable devices via a wall adaptor or computer.

FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

What does hot pluggable mean?
When you hot-plug a device this means a device can be added or removed without shutting down the operating system or powering off the system.

What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
USB 3.1 – the most recent and the fastest available standard of USB cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.

Може да се интересувате от
RS PRO USB 3.0, Male USB A to Male USB A, 1m
€ 5,46Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Clever Little Box Cable, 1m

P.O.A.

Clever Little Box Cable, 1m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO USB 3.0, Male USB A to Male USB A, 1m
€ 5,46Всеки (ex VAT)

Технически документи

Спецификации

Length

1m

Sheath Colour

Blue

Страна на произход

China

Детайли за продукта

Clever Little Box Premier USB 3.0 Cables - Male to Male A Type

Premier USB 3.0 Cables, versatile male USB A to male USB A cables designed with customers in mind and manufactured from high-quality materials. Offers reliability, fast connection speed and the capability to work up to 5Gbps which is considerably faster than standard USB. The Clever Little Box Premier USB 3.0 cables are used in many modern devices that require multiple streams of data with the added bonus of reduced transmission times and power consumption.

Features and benefits:
• Connects: USB-A to USB-A
• USB Type 3.0
• Gold plated
• 15μ contacts
• Shell nickel plated
• EMI protection
• Moulded blue PVC
• Hot-pluggable

Length options
1m = RS stock no: 724-4112
3m = RS stock no: 724-4115
5m = RS stock no: 724-4119

Typical Applications:
USB cable is typical components used to provide a connection from computers to peripherals such as keyboards, printers, scanners, portable media players, external hard drives, network adaptors and pointing devices. They are also used to provide electrical power to portable devices via a wall adaptor or computer.

FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.

What does hot pluggable mean?
When you hot-plug a device this means a device can be added or removed without shutting down the operating system or powering off the system.

What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
USB 3.1 – the most recent and the fastest available standard of USB cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.

Може да се интересувате от
RS PRO USB 3.0, Male USB A to Male USB A, 1m
€ 5,46Всеки (ex VAT)