Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Clever Little Box Cable, 5m Blue

Номер на артикул на RS: 796-6856Марка: Clever Little Box№ по каталога на производителя: LPVGA-M/M-5.0M-FP
brand-logo
Преглед на всички в VGA кабели

Технически документи

Спецификации

Length

5m

Sheath Colour

Blue

Страна на произход

China

Детайли за продукта

Clever Little Box VGA Cables

These low profile VGA populated cables are high-quality low profile VGA cables designed for use in high visible areas or areas with limited space. The VGA cable can be used for video signal connection of PC or Laptops to projectors display screens or TVs.

Features and Benefits

• Low profile VGA connectors
• Blue colour
• Male to Male or Male to Female
• Secure connection using metal thumb screws
• Ideal for use in high visible areas or racks with limited space
• Can be used for video signal connection of PC/Laptops, projectors, display screens

What is the difference between VGA and SVGA?

A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.

What’s the advantage of VGA?

• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
• VGA are useful for short distances less than 10 metres

Application Information

VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.

VGA

Може да се интересувате от
RS PRO Male VGA to Male SVGA  Cable, 5m
€ 18,64Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Clever Little Box Cable, 5m Blue

P.O.A.

Clever Little Box Cable, 5m Blue
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Male VGA to Male SVGA  Cable, 5m
€ 18,64Всеки (ex VAT)

Технически документи

Спецификации

Length

5m

Sheath Colour

Blue

Страна на произход

China

Детайли за продукта

Clever Little Box VGA Cables

These low profile VGA populated cables are high-quality low profile VGA cables designed for use in high visible areas or areas with limited space. The VGA cable can be used for video signal connection of PC or Laptops to projectors display screens or TVs.

Features and Benefits

• Low profile VGA connectors
• Blue colour
• Male to Male or Male to Female
• Secure connection using metal thumb screws
• Ideal for use in high visible areas or racks with limited space
• Can be used for video signal connection of PC/Laptops, projectors, display screens

What is the difference between VGA and SVGA?

A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.

What’s the advantage of VGA?

• VGA supports low-resolutions
• Keep signals intact
• Thinner Cables
• Economical
• VGA are useful for short distances less than 10 metres

Application Information

VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.

VGA

Може да се интересувате от
RS PRO Male VGA to Male SVGA  Cable, 5m
€ 18,64Всеки (ex VAT)