CK Modulo, Pozidriv, Slotted Screwdriver Set, 10-Piece

Номер на артикул на RS: 910-7251Марка: CK№ по каталога на производителя: T4915
brand-logo

Технически документи

Спецификации

Brand

CK

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

10

Tip Type

Modulo, Pozidriv, Slotted

Tip Size

Modulo (Plusminus) 2, Pozidriv 0, Pozidrive 1, Pozidrive 2, Slotted 3, Slotted 4, Slotted 5.5, Slotted 6.5

Страна на произход

Taiwan, Province Of China

Детайли за продукта

CK VDE Interchangeable Screwdriver Set

VDE 1000v Insulated interchangeable bladed 10 piece screwdriver set. VDE approved and individually tested to 10,000v for safe working up to 1,000v.

Features and Benefits:
• A quick-lock mechanism for quick and easy blade interchange.
• Toughened alloy steel blades for exceptional durability.
• Soft grip handles for increased comfort.
• Compact fabric storage pouch with integral belt loop.

Typical Applications:
This set of VDE screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The VDE screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a VDE screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

FAQ's:
What do you get in the set?
• 1000v VDE High Torque Screwdriver Handle
• 1000v VDE Precision Screwdriver Handle
• 1000v VDE Screwdriver Blades:
• Slotted sizes: 3mm, 4mm, 5.5mm, 6.5mm
• PZ1 & PZ2
• Modulo (Plus/Minus) size 2
• Fabric Storage Pouch

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

CK Modulo, Pozidriv, Slotted Screwdriver Set, 10-Piece

P.O.A.

CK Modulo, Pozidriv, Slotted Screwdriver Set, 10-Piece
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

CK

Screwdriver Type

Standard Screwdriver Set

Number of Pieces

10

Tip Type

Modulo, Pozidriv, Slotted

Tip Size

Modulo (Plusminus) 2, Pozidriv 0, Pozidrive 1, Pozidrive 2, Slotted 3, Slotted 4, Slotted 5.5, Slotted 6.5

Страна на произход

Taiwan, Province Of China

Детайли за продукта

CK VDE Interchangeable Screwdriver Set

VDE 1000v Insulated interchangeable bladed 10 piece screwdriver set. VDE approved and individually tested to 10,000v for safe working up to 1,000v.

Features and Benefits:
• A quick-lock mechanism for quick and easy blade interchange.
• Toughened alloy steel blades for exceptional durability.
• Soft grip handles for increased comfort.
• Compact fabric storage pouch with integral belt loop.

Typical Applications:
This set of VDE screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The VDE screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a VDE screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

FAQ's:
What do you get in the set?
• 1000v VDE High Torque Screwdriver Handle
• 1000v VDE Precision Screwdriver Handle
• 1000v VDE Screwdriver Blades:
• Slotted sizes: 3mm, 4mm, 5.5mm, 6.5mm
• PZ1 & PZ2
• Modulo (Plus/Minus) size 2
• Fabric Storage Pouch

Може да се интересувате от