Технически документи
Спецификации
Brand
CKScrewdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
3,5 mm
VDE/1000V Approved
Yes
Blade Length
100 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Страна на произход
Germany
Детайли за продукта
Dextro VDE 1000 V insulated screwdriver
Insulated 1000 V screwdrivers designed by electricians for electricians.
Blades made from reinforced tempered steel.
Ergonomic handle which does not roll on flat surfaces.
Approvals
VDE
Standards
IEC 60900:2004
€ 10,44
€ 10,44 Всеки (ex VAT)
1
€ 10,44
€ 10,44 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CKScrewdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
3,5 mm
VDE/1000V Approved
Yes
Blade Length
100 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Molybdenum Steel
Страна на произход
Germany
Детайли за продукта
Dextro VDE 1000 V insulated screwdriver
Insulated 1000 V screwdrivers designed by electricians for electricians.
Blades made from reinforced tempered steel.
Ergonomic handle which does not roll on flat surfaces.
Approvals
VDE
Standards
IEC 60900:2004