CK Slotted Insulated Screwdriver, 3 mm Tip, 100 mm Blade, VDE/1000V

Номер на артикул на RS: 687-6235Марка: CK№ по каталога на производителя: T49144-030
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

CK

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

3 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Страна на произход

Germany

Детайли за продукта

Dextro VDE 1000 V insulated screwdriver

Insulated 1000 V screwdrivers designed by electricians for electricians.
Blades made from reinforced tempered steel.
Ergonomic handle which does not roll on flat surfaces.

Approvals

VDE

Standards

IEC 60900:2004

Може да се интересувате от
RS PRO Slotted  Screwdriver, 3 mm Tip, 100 mm Blade, 155 mm Overall
P.O.A.Each (In a Pack of 10) (ex VAT)
Stanley Slotted  Screwdriver, 3 mm Tip, 100 mm Blade
€ 5,83Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 9,88

€ 9,88 Всеки (ex VAT)

CK Slotted Insulated Screwdriver, 3 mm Tip, 100 mm Blade, VDE/1000V

€ 9,88

€ 9,88 Всеки (ex VAT)

CK Slotted Insulated Screwdriver, 3 mm Tip, 100 mm Blade, VDE/1000V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Slotted  Screwdriver, 3 mm Tip, 100 mm Blade, 155 mm Overall
P.O.A.Each (In a Pack of 10) (ex VAT)
Stanley Slotted  Screwdriver, 3 mm Tip, 100 mm Blade
€ 5,83Всеки (ex VAT)

Технически документи

Спецификации

Brand

CK

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

3 mm

VDE/1000V Approved

Yes

Blade Length

100 mm

Handle Material

Bi-material

Blade Material

Chrome Vanadium Molybdenum Steel

Страна на произход

Germany

Детайли за продукта

Dextro VDE 1000 V insulated screwdriver

Insulated 1000 V screwdrivers designed by electricians for electricians.
Blades made from reinforced tempered steel.
Ergonomic handle which does not roll on flat surfaces.

Approvals

VDE

Standards

IEC 60900:2004

Може да се интересувате от
RS PRO Slotted  Screwdriver, 3 mm Tip, 100 mm Blade, 155 mm Overall
P.O.A.Each (In a Pack of 10) (ex VAT)
Stanley Slotted  Screwdriver, 3 mm Tip, 100 mm Blade
€ 5,83Всеки (ex VAT)