CK 1/4 in Square Ratchet Screwdriver & Bit Set

Номер на артикул на RS: 321-2919Марка: CK№ по каталога на производителя: T4826DDistrelec Article No.: 18050355
brand-logo

Технически документи

Спецификации

Brand

CK

Drive Size

1/4 in

Drive Type

Square

Number of Pieces

46

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Magnetic bit holder set with ratchet

This high-quality 46-piece bits & socket set from CK is supplied complete with 1/4 in ratchet screwdriver, selection of the most popular sockets and bits and durable plastic case. The high-performance chrome alloy steel sockets & bits set guarantee durability and long life operation.
The soft and anti-slip handle guarantees safe and comfortable operation. It also features a compartment for storing up to 8 bits. Magnetic drive holder makes an operation easier and keeps bits safely in place while in use.

Features and Benefits:
• The screwdriver ratchet features an ergonomically designed and sturdy, soft grip handle that guarantees anti-slip, safe and comfortable operation
• Hi-torque ratchet with a left, right hand and neutral action
• Three positions: screwing, unscrewing and locking.
• Supplied with 1/4 hexagonal/square adapter for sockets
• Magnetic bit holder for improved work convenience
• Handle with internal bits storage compartment up to 8 bits
• Supplied in a highly-durable plastic case for easy storing and transporting
• Made of high-quality alloy steel

Typical Applications
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's:
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

What do I get in the set?
Screwdriver bits:
• Slotted 3, 4, 4.5, 5, 6, 7, 8 & 9mm
• PH 0, 1, 2 & 3
• PZD 0, 1, 2 & 3
• Hex 1.5, 2, 2.5, 3, 4, 5, 5.5 & 6mm
• Torx Tamperproof 8,10, 15, 20, 25, 27, 30 & 40

Sockets:
• Metric 6, 7, 8, 10, 11 & 13mm
• A/F 3/16, , 5/16, 11/32, 3/8 & 7/16 Inch
• ” square drive adapter

Може да се интересувате от
CK 40-Piece 1/4 in
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 57,87

€ 57,87 Всеки (ex VAT)

CK 1/4 in Square Ratchet Screwdriver & Bit Set

€ 57,87

€ 57,87 Всеки (ex VAT)

CK 1/4 in Square Ratchet Screwdriver & Bit Set
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
CK 40-Piece 1/4 in
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

CK

Drive Size

1/4 in

Drive Type

Square

Number of Pieces

46

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Magnetic bit holder set with ratchet

This high-quality 46-piece bits & socket set from CK is supplied complete with 1/4 in ratchet screwdriver, selection of the most popular sockets and bits and durable plastic case. The high-performance chrome alloy steel sockets & bits set guarantee durability and long life operation.
The soft and anti-slip handle guarantees safe and comfortable operation. It also features a compartment for storing up to 8 bits. Magnetic drive holder makes an operation easier and keeps bits safely in place while in use.

Features and Benefits:
• The screwdriver ratchet features an ergonomically designed and sturdy, soft grip handle that guarantees anti-slip, safe and comfortable operation
• Hi-torque ratchet with a left, right hand and neutral action
• Three positions: screwing, unscrewing and locking.
• Supplied with 1/4 hexagonal/square adapter for sockets
• Magnetic bit holder for improved work convenience
• Handle with internal bits storage compartment up to 8 bits
• Supplied in a highly-durable plastic case for easy storing and transporting
• Made of high-quality alloy steel

Typical Applications
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's:
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With a screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

What do I get in the set?
Screwdriver bits:
• Slotted 3, 4, 4.5, 5, 6, 7, 8 & 9mm
• PH 0, 1, 2 & 3
• PZD 0, 1, 2 & 3
• Hex 1.5, 2, 2.5, 3, 4, 5, 5.5 & 6mm
• Torx Tamperproof 8,10, 15, 20, 25, 27, 30 & 40

Sockets:
• Metric 6, 7, 8, 10, 11 & 13mm
• A/F 3/16, , 5/16, 11/32, 3/8 & 7/16 Inch
• ” square drive adapter

Може да се интересувате от
CK 40-Piece 1/4 in
P.O.A.Всеки (ex VAT)