Технически документи
Спецификации
Brand
CKHead Type
Hexagon, Phillips, Pozidriv, Slotted, Torx
Type
Driver Bit Set
Size
Hex 3, Hex 4, Hex 5, Hex 5.5, Hex 6, Hex 8, PH1, PH2, PH3, PZ1, PZ2, PZ3, T15, T20, T25
Number of Pieces
41
Material
S2 Steel
Страна на произход
Taiwan, Province Of China
Детайли за продукта
C.K Bitholder & 41 pcs Bitset
The set contains a bit holder and a 41 pieces Bit assortment in metal case (25 mm bits). The Bit holder is magnetic for positive bit retention. It has a strong yet flexible shaft for access to screws and fixings in awkward places.
Features & Benefits
41 pieces Bit assortment in metal case (25 mm bits)
magnetic bit holder for positive bit retention
Strong yet flexible shaft for access to screws and fixings in awkward places
For use with 6 mm / " hexagon bits
Premium quality S2 alloy steel for exceptional strength and durability
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CKHead Type
Hexagon, Phillips, Pozidriv, Slotted, Torx
Type
Driver Bit Set
Size
Hex 3, Hex 4, Hex 5, Hex 5.5, Hex 6, Hex 8, PH1, PH2, PH3, PZ1, PZ2, PZ3, T15, T20, T25
Number of Pieces
41
Material
S2 Steel
Страна на произход
Taiwan, Province Of China
Детайли за продукта
C.K Bitholder & 41 pcs Bitset
The set contains a bit holder and a 41 pieces Bit assortment in metal case (25 mm bits). The Bit holder is magnetic for positive bit retention. It has a strong yet flexible shaft for access to screws and fixings in awkward places.
Features & Benefits
41 pieces Bit assortment in metal case (25 mm bits)
magnetic bit holder for positive bit retention
Strong yet flexible shaft for access to screws and fixings in awkward places
For use with 6 mm / " hexagon bits
Premium quality S2 alloy steel for exceptional strength and durability