CK Adjustable Spanner, 150 mm Overall, 22mm Jaw Capacity, Plastic Handle

Номер на артикул на RS: 343-8903Марка: CK№ по каталога на производителя: T4365 150IMPA: 611333
brand-logo
Преглед на всички в Гаечни ключове

Технически документи

Спецификации

Brand

CK

Jaw Capacity

22mm

Wrench Type

Adjustable Spanner

Overall Length

150 mm

Handle Type

Plastic

Material

Chrome Vanadium Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Sure Drive adjustable spanners

Chrome-vanadium steel adjustable spanners, matt chrome finish.
Handle sleeved in soft plastic.
Metric and imperial graduation.
Sure Drive profiled jaws ensure that screw heads are held without damage.

Информацията за складовите наличности временно не е налична.

€ 31,29

€ 31,29 Всеки (ex VAT)

CK Adjustable Spanner, 150 mm Overall, 22mm Jaw Capacity, Plastic Handle

€ 31,29

€ 31,29 Всеки (ex VAT)

CK Adjustable Spanner, 150 mm Overall, 22mm Jaw Capacity, Plastic Handle
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

CK

Jaw Capacity

22mm

Wrench Type

Adjustable Spanner

Overall Length

150 mm

Handle Type

Plastic

Material

Chrome Vanadium Steel

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Sure Drive adjustable spanners

Chrome-vanadium steel adjustable spanners, matt chrome finish.
Handle sleeved in soft plastic.
Metric and imperial graduation.
Sure Drive profiled jaws ensure that screw heads are held without damage.