CK T4358 18 450 mm Chrome Vanadium Steel Bolt Cutter

Номер на артикул на RS: 238-5353Марка: CK№ по каталога на производителя: T4358 18IMPA: 611863
brand-logo

Технически документи

Спецификации

Brand

CK

Overall Length

450 mm

Cutting Capacity

7 mm

Material

Chrome Vanadium Steel

Страна на произход

Germany

Детайли за продукта

Bolt cutter

Bolt cutter with interchangeable forged head and ergonomic handgrips for cutting round materials.
Head and jaws are manufactured in high-strength chrome-vanadium steel.
The 450 mm-long model features an offset nut for easy adjustment and sharpening.

Може да се интересувате от
CK T4358 15 400 mm Chrome Vanadium Steel Bolt Cutter
€ 100,54Всеки (ex VAT)

€ 244,38

€ 244,38 Всеки (ex VAT)

CK T4358 18 450 mm Chrome Vanadium Steel Bolt Cutter

€ 244,38

€ 244,38 Всеки (ex VAT)

CK T4358 18 450 mm Chrome Vanadium Steel Bolt Cutter

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
CK T4358 15 400 mm Chrome Vanadium Steel Bolt Cutter
€ 100,54Всеки (ex VAT)

Технически документи

Спецификации

Brand

CK

Overall Length

450 mm

Cutting Capacity

7 mm

Material

Chrome Vanadium Steel

Страна на произход

Germany

Детайли за продукта

Bolt cutter

Bolt cutter with interchangeable forged head and ergonomic handgrips for cutting round materials.
Head and jaws are manufactured in high-strength chrome-vanadium steel.
The 450 mm-long model features an offset nut for easy adjustment and sharpening.

Може да се интересувате от
CK T4358 15 400 mm Chrome Vanadium Steel Bolt Cutter
€ 100,54Всеки (ex VAT)