CK Round Nose Pliers, 152 mm Overall, 39mm Jaw

Номер на артикул на RS: 910-7185Марка: CK№ по каталога на производителя: T3892IMPA: 611684
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

CK

Plier Type

Round Nose Pliers

Overall Length

152 mm

Jaw Length

39mm

Jaw Depth

12mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

CK ESD Pliers

A range of ESD precision long nose pliers from CK that is designed for handling small components particularly in microelectronics and precision mechanic applications. The range feature rounded outer edges to minimise the risk of damage to surrounding components.
Electrostatic discharging handles make the cutters suitable for use with sensitive electronic components.

Pliers available in different sizes and styles
Hardened steel blade for longer life
Contoured handle design for extra comfort
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action spring return
Durable stainless steel rivet

€ 18,29

€ 18,29 Всеки (ex VAT)

CK Round Nose Pliers, 152 mm Overall, 39mm Jaw

€ 18,29

€ 18,29 Всеки (ex VAT)

CK Round Nose Pliers, 152 mm Overall, 39mm Jaw

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

CK

Plier Type

Round Nose Pliers

Overall Length

152 mm

Jaw Length

39mm

Jaw Depth

12mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

CK ESD Pliers

A range of ESD precision long nose pliers from CK that is designed for handling small components particularly in microelectronics and precision mechanic applications. The range feature rounded outer edges to minimise the risk of damage to surrounding components.
Electrostatic discharging handles make the cutters suitable for use with sensitive electronic components.

Pliers available in different sizes and styles
Hardened steel blade for longer life
Contoured handle design for extra comfort
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action spring return
Durable stainless steel rivet