Технически документи
Спецификации
Brand
CKCutter Type
Side Cutters
Materials Cut
Copper Wire, Soft Steel Wire
Overall Length
120 mm
ESD Safe
Yes
Maximum Cutting Capacity
1mm
Cut Type
Extra Full Flush
Страна на произход
Germany
Детайли за продукта
Cutters-Sensoplus®
Anit-slip bow enhances pinpoint control
Spot-welded double leaf spring ensures consistent repeatability
Precision box joint - means a smoother action for the exact guidance of jaws without the need for readjustment. operational life
Ergonomic-dual composite handles for improved user comfort
Induction-hardened edges
ESD safe
€ 69,21
€ 69,21 Всеки (ex VAT)
1
€ 69,21
€ 69,21 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
CKCutter Type
Side Cutters
Materials Cut
Copper Wire, Soft Steel Wire
Overall Length
120 mm
ESD Safe
Yes
Maximum Cutting Capacity
1mm
Cut Type
Extra Full Flush
Страна на произход
Germany
Детайли за продукта
Cutters-Sensoplus®
Anit-slip bow enhances pinpoint control
Spot-welded double leaf spring ensures consistent repeatability
Precision box joint - means a smoother action for the exact guidance of jaws without the need for readjustment. operational life
Ergonomic-dual composite handles for improved user comfort
Induction-hardened edges
ESD safe