CK HSS Step Drill Bit 6mm x 30.5mm

Номер на артикул на RS: 399-0934Марка: CK№ по каталога на производителя: T3008Distrelec Article No.: 30060401
brand-logo

Технически документи

Спецификации

Brand

CK

Drill Bit Type

Step Drill Bit

Number of Steps

10

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

30.5mm

Страна на произход

Germany

Детайли за продукта

Multi-step drill bits

Superior quality multi-step drill bits.
For centring, drilling and deburring.
For use on non-ferrous, stainless steel or thermoplastic sheets and on standard steel sheets 4 mm thick maximum.
Filed tip.
Base features 3 flat sides to prevent the bit from sliding into the chuck.

Може да се интересувате от
RS PRO HSS Step Drill Bit 4mm x 12mm
€ 15,41Всеки (ex VAT)

€ 77,89

€ 77,89 Всеки (ex VAT)

CK HSS Step Drill Bit 6mm x 30.5mm

€ 77,89

€ 77,89 Всеки (ex VAT)

CK HSS Step Drill Bit 6mm x 30.5mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO HSS Step Drill Bit 4mm x 12mm
€ 15,41Всеки (ex VAT)

Технически документи

Спецификации

Brand

CK

Drill Bit Type

Step Drill Bit

Number of Steps

10

Material

HSS

Minimum Head Size

6mm

Maximum Head Size

30.5mm

Страна на произход

Germany

Детайли за продукта

Multi-step drill bits

Superior quality multi-step drill bits.
For centring, drilling and deburring.
For use on non-ferrous, stainless steel or thermoplastic sheets and on standard steel sheets 4 mm thick maximum.
Filed tip.
Base features 3 flat sides to prevent the bit from sliding into the chuck.

Може да се интересувате от
RS PRO HSS Step Drill Bit 4mm x 12mm
€ 15,41Всеки (ex VAT)