Технически документи
Спецификации
Brand
CKCutter Type
Combination Cutters
Materials Cut
Hard Wire, Medium Wire, Soft Wire
Overall Length
160 mm
Maximum Cutting Capacity
4mm
Cut Type
Semi Flush
Страна на произход
Germany
Детайли за продукта
VDE RedLine combicutter
VDE electrician's combi side cutter with induction hardened cutters
With shear hole for clean shortening of plug case screws without damaging the screw thread
Dual composition ergonomic handles
Combicutter 431004 - side cutter with screw cutter
Combicutter 431009 - side cutter with screw cutter and stripping notches
Combicutter 431008 - side cutter with screw cutter, stripping notches and wire-bending device
Standards
EN60900:2004, VDE 0682 / 201:2005
€ 56,49
€ 56,49 Всеки (ex VAT)
1
€ 56,49
€ 56,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CKCutter Type
Combination Cutters
Materials Cut
Hard Wire, Medium Wire, Soft Wire
Overall Length
160 mm
Maximum Cutting Capacity
4mm
Cut Type
Semi Flush
Страна на произход
Germany
Детайли за продукта
VDE RedLine combicutter
VDE electrician's combi side cutter with induction hardened cutters
With shear hole for clean shortening of plug case screws without damaging the screw thread
Dual composition ergonomic handles
Combicutter 431004 - side cutter with screw cutter
Combicutter 431009 - side cutter with screw cutter and stripping notches
Combicutter 431008 - side cutter with screw cutter, stripping notches and wire-bending device
Standards
EN60900:2004, VDE 0682 / 201:2005