Технически документи
Спецификации
Brand
CitizenNumber of Columns Per Line
40
Print Speed
1.8lines/s
Connection Port
RS232C
Dimensions
106 x 180.6 x 88.2mm
Weight
470g
Depth
180.6mm
Width
106mm
Height
88.2mm
Детайли за продукта
Citizen CBM-910 Type II
Compact desktop dot matrix printer
Light weight
High speed printing
Paper-near-end detecting function
Conformity to RS-232C serial interface
Low power consumption
RS 619-9213 is supplied with a two pin EU plug
P.O.A.
1
P.O.A.
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
CitizenNumber of Columns Per Line
40
Print Speed
1.8lines/s
Connection Port
RS232C
Dimensions
106 x 180.6 x 88.2mm
Weight
470g
Depth
180.6mm
Width
106mm
Height
88.2mm
Детайли за продукта
Citizen CBM-910 Type II
Compact desktop dot matrix printer
Light weight
High speed printing
Paper-near-end detecting function
Conformity to RS-232C serial interface
Low power consumption
RS 619-9213 is supplied with a two pin EU plug
