Cistermiser Low Pressure Cistern Control Valve, 1/2 in BSP Female

Номер на артикул на RS: 242-8365Марка: Cistermiser№ по каталога на производителя: 6074A
brand-logo

Технически документи

Спецификации

Connection

1/2 in BSP Female

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Страна на произход

United Kingdom

Детайли за продукта

Valves - Hydraulic

WRAS approved hydraulic water management devices that comply with Bylaw 82 and 83
Standard (STD), low pressure (LP) and high sensitivity low pressure (HSLP) types
Replace trickle - cock in the supply pipe to the cistern
Work by detecting slight changes in water pressure caused when washroom facilities are used
Pass a pre-set amount of water per operation
Stop filling the cistern when the building is empty

Информацията за складовите наличности временно не е налична.

€ 332,98

€ 332,98 Всеки (ex VAT)

Cistermiser Low Pressure Cistern Control Valve, 1/2 in BSP Female

€ 332,98

€ 332,98 Всеки (ex VAT)

Cistermiser Low Pressure Cistern Control Valve, 1/2 in BSP Female
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Connection

1/2 in BSP Female

Connection Gender

Female

Connection Size

1/2in

Thread Standard or Connection Type

BSP

Страна на произход

United Kingdom

Детайли за продукта

Valves - Hydraulic

WRAS approved hydraulic water management devices that comply with Bylaw 82 and 83
Standard (STD), low pressure (LP) and high sensitivity low pressure (HSLP) types
Replace trickle - cock in the supply pipe to the cistern
Work by detecting slight changes in water pressure caused when washroom facilities are used
Pass a pre-set amount of water per operation
Stop filling the cistern when the building is empty