Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cinch DCDA 25 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch

Номер на артикул на RS: 469-673Марка: Cinch№ по каталога на производителя: DCDA-25S-6E2-18.0B
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Brand

Cinch

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

Pre-Wired

Current Rating

3A

Housing Material

Polyester

Voltage Rating

200.0 V

Length

29.92mm

Width

5.28mm

Depth

9.525mm

Contact Material

Copper Alloy

Series

DCDA

Dimensions

29.92 x 5.28 x 9.525mm

Contact Plating

Gold

Contact Size

26AWG

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+135°C

Страна на произход

United Kingdom

Детайли за продукта

Plastic Shells

Lightweight construction
Glass filled thermoplastic moulding with 450mm yellow PFTE lead terminations
Slightly smaller than metal shell type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 103,84

€ 103,84 Всеки (ex VAT)

Cinch DCDA 25 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch

€ 103,84

€ 103,84 Всеки (ex VAT)

Cinch DCDA 25 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Cinch

Number Of Contacts

25

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

Termination Method

Pre-Wired

Current Rating

3A

Housing Material

Polyester

Voltage Rating

200.0 V

Length

29.92mm

Width

5.28mm

Depth

9.525mm

Contact Material

Copper Alloy

Series

DCDA

Dimensions

29.92 x 5.28 x 9.525mm

Contact Plating

Gold

Contact Size

26AWG

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+135°C

Страна на произход

United Kingdom

Детайли за продукта

Plastic Shells

Lightweight construction
Glass filled thermoplastic moulding with 450mm yellow PFTE lead terminations
Slightly smaller than metal shell type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от