Технически документи
Спецификации
Brand
CinchBody Orientation
Straight
Number Of Contacts
44
Number Of Rows
2
Pitch
3.96mm
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Material
Brass
Current Rating
5A
Keying Way
Yes
Housing Material
Glass Fibre Reinforced PET
Depth
11.63mm
Length
108.84mm
Width
8.63mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Страна на произход
United States
Детайли за продукта
Double Sided 0.156in (3.96mm)
A double-sided 0.156 in (3.96 mm) pitch edge connector with solder tag terminations and gold-plated contacts. Suitable for use in micro-computer interface applications.
Temp rating -55 to +125°C
Edge Connectors - Cinch
Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. Single-sided types have backing contacts.,Metal feet types Single- and double-sided edge connectors with removable metal feet. 32-way type supplied with polarising key. 43-way types have position 37 fitted with a polarising key.
€ 15,09
€ 15,09 Всеки (ex VAT)
1
€ 15,09
€ 15,09 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 15,09 |
20 - 74 | € 12,51 |
75 - 299 | € 10,53 |
300 - 599 | € 9,79 |
600+ | € 9,07 |
Технически документи
Спецификации
Brand
CinchBody Orientation
Straight
Number Of Contacts
44
Number Of Rows
2
Pitch
3.96mm
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Material
Brass
Current Rating
5A
Keying Way
Yes
Housing Material
Glass Fibre Reinforced PET
Depth
11.63mm
Length
108.84mm
Width
8.63mm
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+105°C
Страна на произход
United States
Детайли за продукта
Double Sided 0.156in (3.96mm)
A double-sided 0.156 in (3.96 mm) pitch edge connector with solder tag terminations and gold-plated contacts. Suitable for use in micro-computer interface applications.
Temp rating -55 to +125°C
Edge Connectors - Cinch
Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. Single-sided types have backing contacts.,Metal feet types Single- and double-sided edge connectors with removable metal feet. 32-way type supplied with polarising key. 43-way types have position 37 fitted with a polarising key.