Технически документи
Спецификации
Brand
CinchInterface Type
BNC Plug to BNC Socket
Attenuation
3dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 2GHz
Body Plating
Nickel
Contact Plating
Gold
Contact Material
Brass
Connector Type
BNC
Gender A
Plug
Gender B
Socket
Детайли за продукта
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available
Cinch BNC Range
€ 9,76
€ 9,76 Всеки (ex VAT)
1
€ 9,76
€ 9,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 9,76 |
10 - 24 | € 9,42 |
25 - 49 | € 9,02 |
50 - 99 | € 8,32 |
100+ | € 7,80 |
Технически документи
Спецификации
Brand
CinchInterface Type
BNC Plug to BNC Socket
Attenuation
3dB
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
0 → 2GHz
Body Plating
Nickel
Contact Plating
Gold
Contact Material
Brass
Connector Type
BNC
Gender A
Plug
Gender B
Socket
Детайли за продукта
BNC Coaxial Connectors
A range of BNC coaxial connectors from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.
Solder or Crimp Versions Available