Cinch Straight 50Ω RF Adapter N Plug to BNC Socket 4GHz

Номер на артикул на RS: 886-2994Марка: Cinch№ по каталога на производителя: 26-8016
brand-logo

Технически документи

Спецификации

Brand

Cinch

Adapter Type

N Plug to BNC Jack

Adapter Type A

N

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

31.9mm

Body Plating

Nickel

Contact Material

Brass

Страна на произход

Taiwan, Province Of China

Детайли за продукта

BNC Connector Adapters

A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.

Cinch BNC Range

Информацията за складовите наличности временно не е налична.

€ 7,13

€ 7,13 Всеки (ex VAT)

Cinch Straight 50Ω RF Adapter N Plug to BNC Socket 4GHz

€ 7,13

€ 7,13 Всеки (ex VAT)

Cinch Straight 50Ω RF Adapter N Plug to BNC Socket 4GHz
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 7,13
10 - 24€ 6,43
25 - 49€ 5,79
50 - 99€ 5,19
100+€ 4,80

Технически документи

Спецификации

Brand

Cinch

Adapter Type

N Plug to BNC Jack

Adapter Type A

N

Adapter Type B

BNC

Gender A

Male

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

4GHz

Contact Plating

Gold

Length

31.9mm

Body Plating

Nickel

Contact Material

Brass

Страна на произход

Taiwan, Province Of China

Детайли за продукта

BNC Connector Adapters

A range of BNC coaxial connector adapters from Cinch that are designed for use with applications such as test equipment and analogue/digital connectivity.

Cinch BNC Range