Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cinch Female, Male N Connector, 50Ω, Right Angle Body

Номер на артикул на RS: 886-0399Марка: Cinch№ по каталога на производителя: 26-8012
brand-logo

Технически документи

Спецификации

Brand

Cinch

Coaxial Connector Type

N Connector

Gender

Female, Male

Impedance

50Ω

Body Orientation

Right Angle

Body Plating

Nickel

Contact Plating

Gold

Mating Type

Quick Connect

Детайли за продукта

Type N Cable Connector Adapters

Cinch Connectivity range of 50 Ohm N to N type RF coaxial adapters with a brass body and gold plated centre contact. These N to N RF coax adapter connectors are available in a variety of configurations for a wide range of applications.

Max Frequency - 11 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C

Cinch N Type Connectors

Информацията за складовите наличности временно не е налична.

€ 12,32

€ 12,32 Всеки (ex VAT)

Cinch Female, Male N Connector, 50Ω, Right Angle Body

€ 12,32

€ 12,32 Всеки (ex VAT)

Cinch Female, Male N Connector, 50Ω, Right Angle Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 12,32
10 - 24€ 11,93
25 - 49€ 11,36
50 - 99€ 10,56
100+€ 9,86

Технически документи

Спецификации

Brand

Cinch

Coaxial Connector Type

N Connector

Gender

Female, Male

Impedance

50Ω

Body Orientation

Right Angle

Body Plating

Nickel

Contact Plating

Gold

Mating Type

Quick Connect

Детайли за продукта

Type N Cable Connector Adapters

Cinch Connectivity range of 50 Ohm N to N type RF coaxial adapters with a brass body and gold plated centre contact. These N to N RF coax adapter connectors are available in a variety of configurations for a wide range of applications.

Max Frequency - 11 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C

Cinch N Type Connectors