Cinch Hand Ratcheting Crimp Tool for BNC Connectors, Mini UFH Connectors, TNC Connectors

Номер на артикул на RS: 885-7365Марка: Cinch№ по каталога на производителя: 24-9960P
brand-logo

Технически документи

Спецификации

Brand

Cinch

Product Type

Crimp Tool

For Use With

BNC Connectors, Mini UFH Connectors, TNC Connectors

Operation

Hand

Ratcheting

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Cinch RF Connector Tooling

The Cinch Connectivity series of high-quality Crimp Tools have been designed for professionals and serious DIY enthusiast. A frame made from the best quality steel, offer a long life and hassle-free operation. They feature a full cycle ratchet mechanism and quick release safety latch. (886-3155 does not feature a full cycle ratchet mechanism) Cinch crimp tools for RF connectors are suitable for various types of connector and various wire sizes.

Features and Benefits:
• A highly durable hand tool designed for professional use
• Frame made from high-quality steel for improved durability and long life operation

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.


The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 59,12

€ 59,12 Всеки (ex VAT)

Cinch Hand Ratcheting Crimp Tool for BNC Connectors, Mini UFH Connectors, TNC Connectors

€ 59,12

€ 59,12 Всеки (ex VAT)

Cinch Hand Ratcheting Crimp Tool for BNC Connectors, Mini UFH Connectors, TNC Connectors
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 59,12
10 - 24€ 51,03
25 - 49€ 49,67
50+€ 48,41
Може да се интересувате от

Технически документи

Спецификации

Brand

Cinch

Product Type

Crimp Tool

For Use With

BNC Connectors, Mini UFH Connectors, TNC Connectors

Operation

Hand

Ratcheting

Yes

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Cinch RF Connector Tooling

The Cinch Connectivity series of high-quality Crimp Tools have been designed for professionals and serious DIY enthusiast. A frame made from the best quality steel, offer a long life and hassle-free operation. They feature a full cycle ratchet mechanism and quick release safety latch. (886-3155 does not feature a full cycle ratchet mechanism) Cinch crimp tools for RF connectors are suitable for various types of connector and various wire sizes.

Features and Benefits:
• A highly durable hand tool designed for professional use
• Frame made from high-quality steel for improved durability and long life operation

Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies

FAQ's:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.

How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.


The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage

Може да се интересувате от