Технически документи
Спецификации
Brand
CinchCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold over Nickel
Polarity
Normal
Series
SMA
Contact Material
Brass
Contact Plating
Gold
Mating Type
Quick Connect
Series Number
142
Страна на произход
United States
Детайли за продукта
SMA PCB Connectors
Cinch Connectivity range of professional grade SMA series RF coaxial PCB jacks and plugs have a stainless steel body and gold plated contact pin. The SMA series RF coaxial PCB jack and plug connectors are available in a variety of configurations to suit any application.
Max frequency – 12 GHz
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C
Cinch Connectivity SMA Coaxial Connectors
€ 13,03
€ 13,03 Всеки (ex VAT)
1
€ 13,03
€ 13,03 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 13,03 |
10 - 24 | € 11,77 |
25 - 49 | € 10,55 |
50 - 99 | € 9,50 |
100+ | € 8,71 |
Технически документи
Спецификации
Brand
CinchCoaxial Connector Type
SMA Connector
Gender
Male
Mounting Type
PCB Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 18GHz
Body Plating
Gold over Nickel
Polarity
Normal
Series
SMA
Contact Material
Brass
Contact Plating
Gold
Mating Type
Quick Connect
Series Number
142
Страна на произход
United States
Детайли за продукта
SMA PCB Connectors
Cinch Connectivity range of professional grade SMA series RF coaxial PCB jacks and plugs have a stainless steel body and gold plated contact pin. The SMA series RF coaxial PCB jack and plug connectors are available in a variety of configurations to suit any application.
Max frequency – 12 GHz
Impedance - 50 Ohm
Operating temperature - 65°C to + 165°C