Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cinch Connectors, DuraCon Panel Mount, 9 Pin D-sub Connector Plug Micro-D

Номер на артикул на RS: 885-6999Марка: Cinch Connectors№ по каталога на производителя: DCDM9P6E5-18.0K
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium Alloy

Voltage Rating

600 V ac

Length

19.68mm

Width

10.31mm

Depth

7.57mm

Series

DuraCon

Dimensions

19.68 x 10.31 x 7.57mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Детайли за продукта

Cinch Dura-Con Series Micro D Connectors

Cinch Connectivity Dura-Con series connectors are designed for applications that rquire a rugged, durable and high performance micro D connector. Dura-Con is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.

The Cinch Dura-Con pin contact is made from a precision miniature spring cable with a welded tip to ensure contact is maintained with the mating socket no matter what radial forces are applied.

Cinch Connectivity Micro D Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 9 Way Panel Mount D-sub Connector Plug
€ 64,99Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Cinch Connectors, DuraCon Panel Mount, 9 Pin D-sub Connector Plug Micro-D

P.O.A.

Cinch Connectors, DuraCon Panel Mount, 9 Pin D-sub Connector Plug Micro-D
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 9 Way Panel Mount D-sub Connector Plug
€ 64,99Всеки (ex VAT)

Технически документи

Спецификации

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3A

Housing Material

Aluminium Alloy

Voltage Rating

600 V ac

Length

19.68mm

Width

10.31mm

Depth

7.57mm

Series

DuraCon

Dimensions

19.68 x 10.31 x 7.57mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Детайли за продукта

Cinch Dura-Con Series Micro D Connectors

Cinch Connectivity Dura-Con series connectors are designed for applications that rquire a rugged, durable and high performance micro D connector. Dura-Con is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.

The Cinch Dura-Con pin contact is made from a precision miniature spring cable with a welded tip to ensure contact is maintained with the mating socket no matter what radial forces are applied.

Cinch Connectivity Micro D Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 9 Way Panel Mount D-sub Connector Plug
€ 64,99Всеки (ex VAT)