Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cinch Connectors DuraCon 25 Way Panel Mount D-sub Connector Plug

Номер на артикул на RS: 885-7037Марка: Cinch Connectors№ по каталога на производителя: DCDM25P6E5-18.0L
brand-logo
Преглед на всички в D Sub конектори

Технически документи

Спецификации

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3.0A

Housing Material

Aluminium Alloy

Voltage Rating

600.0 V

Length

29.84mm

Width

10.31mm

Depth

7.57mm

Contact Material

Copper Alloy

Series

DuraCon

Dimensions

29.84 x 10.31 x 7.57mm

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+135°C

Страна на произход

Mexico

Детайли за продукта

Cinch Dura-Con Series Micro D Connectors

Cinch Connectivity Dura-Con series connectors are designed for applications that rquire a rugged, durable and high performance micro D connector. Dura-Con is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.

The Cinch Dura-Con pin contact is made from a precision miniature spring cable with a welded tip to ensure contact is maintained with the mating socket no matter what radial forces are applied.

Cinch Connectivity Micro D Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Glenair MWDM 25 Way D-sub Connector Plug
€ 177,61Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Cinch Connectors DuraCon 25 Way Panel Mount D-sub Connector Plug

P.O.A.

Cinch Connectors DuraCon 25 Way Panel Mount D-sub Connector Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Glenair MWDM 25 Way D-sub Connector Plug
€ 177,61Всеки (ex VAT)

Технически документи

Спецификации

Number Of Contacts

25

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

D Connector Type

Micro-D

Termination Method

Solder

Current Rating

3.0A

Housing Material

Aluminium Alloy

Voltage Rating

600.0 V

Length

29.84mm

Width

10.31mm

Depth

7.57mm

Contact Material

Copper Alloy

Series

DuraCon

Dimensions

29.84 x 10.31 x 7.57mm

Contact Plating

Gold

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+135°C

Страна на произход

Mexico

Детайли за продукта

Cinch Dura-Con Series Micro D Connectors

Cinch Connectivity Dura-Con series connectors are designed for applications that rquire a rugged, durable and high performance micro D connector. Dura-Con is an ideal connector for applications where weight and space must be kept to a minimum while maintaining maximum reliability.

The Cinch Dura-Con pin contact is made from a precision miniature spring cable with a welded tip to ensure contact is maintained with the mating socket no matter what radial forces are applied.

Cinch Connectivity Micro D Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Glenair MWDM 25 Way D-sub Connector Plug
€ 177,61Всеки (ex VAT)