Cinch Connectors Yellow Cable Mount RCA Plug, Nickel

Номер на артикул на RS: 886-2890Марка: Cinch Connectors№ по каталога на производителя: 19-2605
brand-logo
Преглед на всички в RCA конектори

Технически документи

Спецификации

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Nickel

Colour

Yellow

Contact Material

Brass

Termination Method

Crimp

Страна на произход

United States

Детайли за продукта

Cinch RCA Compression Connector

Premium range of RCA Jack Connectors that provide the user with a reliable connection which can be used in a variety of Audio / Video applications.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от
RS PRO Yellow Cable Mount RCA Plug
€ 6,036Each (In a Pack of 5) (ex VAT)

P.O.A.

Each (In a Pack of 100) (ex VAT)

Cinch Connectors Yellow Cable Mount RCA Plug, Nickel

P.O.A.

Each (In a Pack of 100) (ex VAT)

Cinch Connectors Yellow Cable Mount RCA Plug, Nickel

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Yellow Cable Mount RCA Plug
€ 6,036Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Gender

Male

Mounting Type

Cable Mount

Body Orientation

Straight

Contact Plating

Nickel

Colour

Yellow

Contact Material

Brass

Termination Method

Crimp

Страна на произход

United States

Детайли за продукта

Cinch RCA Compression Connector

Premium range of RCA Jack Connectors that provide the user with a reliable connection which can be used in a variety of Audio / Video applications.

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Може да се интересувате от
RS PRO Yellow Cable Mount RCA Plug
€ 6,036Each (In a Pack of 5) (ex VAT)