Cimberio, 2 in BSPT Brass Y Strainer

Номер на артикул на RS: 328-4841Марка: Cimberio№ по каталога на производителя: C74A-50
brand-logo

Технически документи

Спецификации

Strainer or Filter

Strainer

Suitable Media

Gas

Connection

2 in BSPT

Body Material

Brass

Connection Size

2in

Maximum Working Pressure

20 bar

Thread Standard or Connection Type

BSPT

Working Pressure Range

Maximum of 20 bar

Страна на произход

Italy

Детайли за продукта

Cast Bronze Y Strainer

Easily dismantled for screen cleaning
20 bar Maximum Working Pressure at -10°C to 100°C
9 bar Maximum Working Pressure at 180°C (Saturated Steam)
18//8 Stainless Steel Screen with 0.65mm dia. Perforations
NA 1030 Gr. (asbestos free) Seal Material
Manufactured in accordance with BS5154/B - PN 20; BS1400 - LG2; BS 2779

Y Type Strainers

For the efficient removal of contaminant particles in liquid pipelines.

Може да се интересувате от
RS PRO, 2 in BSP Stainless Steel Y Strainer
€ 289,21Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Cimberio, 2 in BSPT Brass Y Strainer

P.O.A.

Cimberio, 2 in BSPT Brass Y Strainer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 2 in BSP Stainless Steel Y Strainer
€ 289,21Всеки (ex VAT)

Технически документи

Спецификации

Strainer or Filter

Strainer

Suitable Media

Gas

Connection

2 in BSPT

Body Material

Brass

Connection Size

2in

Maximum Working Pressure

20 bar

Thread Standard or Connection Type

BSPT

Working Pressure Range

Maximum of 20 bar

Страна на произход

Italy

Детайли за продукта

Cast Bronze Y Strainer

Easily dismantled for screen cleaning
20 bar Maximum Working Pressure at -10°C to 100°C
9 bar Maximum Working Pressure at 180°C (Saturated Steam)
18//8 Stainless Steel Screen with 0.65mm dia. Perforations
NA 1030 Gr. (asbestos free) Seal Material
Manufactured in accordance with BS5154/B - PN 20; BS1400 - LG2; BS 2779

Y Type Strainers

For the efficient removal of contaminant particles in liquid pipelines.

Може да се интересувате от
RS PRO, 2 in BSP Stainless Steel Y Strainer
€ 289,21Всеки (ex VAT)