Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Cimberio, 3/8 in BSPT Brass Y Strainer

Номер на артикул на RS: 328-4784Марка: Cimberio№ по каталога на производителя: C74A-10

Технически документи

Спецификации

Strainer or Filter

Strainer

Suitable Media

Gas

Connection

3/8 in BSPT

Body Material

Brass

Connection Size

3/8in

Maximum Working Pressure

20 bar

Thread Standard or Connection Type

BSPT

Working Pressure Range

Maximum of 20 bar

Страна на произход

Italy

Детайли за продукта

Cast Bronze Y Strainer

Easily dismantled for screen cleaning
20 bar Maximum Working Pressure at -10°C to 100°C
9 bar Maximum Working Pressure at 180°C (Saturated Steam)
18//8 Stainless Steel Screen with 0.65mm dia. Perforations
NA 1030 Gr. (asbestos free) Seal Material
Manufactured in accordance with BS5154/B - PN 20; BS1400 - LG2; BS 2779

Y Type Strainers

For the efficient removal of contaminant particles in liquid pipelines.

Може да се интересувате от
RS PRO, 3/8 in BSP Stainless Steel Y Strainer
€ 49,44Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Cimberio, 3/8 in BSPT Brass Y Strainer

P.O.A.

Cimberio, 3/8 in BSPT Brass Y Strainer
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO, 3/8 in BSP Stainless Steel Y Strainer
€ 49,44Всеки (ex VAT)

Технически документи

Спецификации

Strainer or Filter

Strainer

Suitable Media

Gas

Connection

3/8 in BSPT

Body Material

Brass

Connection Size

3/8in

Maximum Working Pressure

20 bar

Thread Standard or Connection Type

BSPT

Working Pressure Range

Maximum of 20 bar

Страна на произход

Italy

Детайли за продукта

Cast Bronze Y Strainer

Easily dismantled for screen cleaning
20 bar Maximum Working Pressure at -10°C to 100°C
9 bar Maximum Working Pressure at 180°C (Saturated Steam)
18//8 Stainless Steel Screen with 0.65mm dia. Perforations
NA 1030 Gr. (asbestos free) Seal Material
Manufactured in accordance with BS5154/B - PN 20; BS1400 - LG2; BS 2779

Y Type Strainers

For the efficient removal of contaminant particles in liquid pipelines.

Може да се интересувате от
RS PRO, 3/8 in BSP Stainless Steel Y Strainer
€ 49,44Всеки (ex VAT)