Cimberio Brass, 1in

Номер на артикул на RS: 349-1083Марка: Cimberio№ по каталога на производителя: C34-25
brand-logo
Преглед на всички в Кранове

Технически документи

Спецификации

Body Material

Brass

Maximum Working Pressure

21 bar

Thread Size

1in

Thread Standard

BSP

Hose Inner Diameter

15mm

Детайли за продукта

S.142 Bib-Cock 3/8-1" with 3/4" Outlet and Hose

This RS Pro bib cock is an ideal replacement for an outside tap. The body of the angled pattern ball bib cock is chrome plated brass. The quarter turn handle is in place of a normal tee handle making it easier to operate. The spout includes a hose fitting for a standard garden hose.

Features and Benefits

Chrome plated brass ball for longer life with rinse hole
Application : Water, Plumbing
Operating Temperature : -20゚C / +80゚C
Operating pressure : PN15 up to 3/4’’, PN12 for 1’’ non-shock cold working pressure
Threads: ISO 228 male inlet thread; 3/4'’ threaded outlet complete with hose
Red Enamel lever handle
Stem Configuration : Blowout-proof nickel plated brass stem, with two
Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
100% Made in Italy

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)

Може да се интересувате от
RS PRO Chrome Plated Brass Lever Bib Tap, 1in
€ 34,04Всеки (ex VAT)

P.O.A.

Cimberio Brass, 1in

P.O.A.

Cimberio Brass, 1in

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Chrome Plated Brass Lever Bib Tap, 1in
€ 34,04Всеки (ex VAT)

Технически документи

Спецификации

Body Material

Brass

Maximum Working Pressure

21 bar

Thread Size

1in

Thread Standard

BSP

Hose Inner Diameter

15mm

Детайли за продукта

S.142 Bib-Cock 3/8-1" with 3/4" Outlet and Hose

This RS Pro bib cock is an ideal replacement for an outside tap. The body of the angled pattern ball bib cock is chrome plated brass. The quarter turn handle is in place of a normal tee handle making it easier to operate. The spout includes a hose fitting for a standard garden hose.

Features and Benefits

Chrome plated brass ball for longer life with rinse hole
Application : Water, Plumbing
Operating Temperature : -20゚C / +80゚C
Operating pressure : PN15 up to 3/4’’, PN12 for 1’’ non-shock cold working pressure
Threads: ISO 228 male inlet thread; 3/4'’ threaded outlet complete with hose
Red Enamel lever handle
Stem Configuration : Blowout-proof nickel plated brass stem, with two
Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
100% Made in Italy

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)

Може да се интересувате от
RS PRO Chrome Plated Brass Lever Bib Tap, 1in
€ 34,04Всеки (ex VAT)