CIF 190 x 290mm Reflow Oven With 10 Programs

Номер на артикул на RS: 506-8786Марка: CIF№ по каталога на производителя: F31114
brand-logo

Технически документи

Спецификации

Brand

CIF

Useful Reflow Surface

190 x 290mm

Program Memory Size

10

Maximum Operating Temperature

+300°C

Dimensions

370 x 455 x 320mm

Supply Voltage

230V

Height

320mm

Length

370mm

Width

455mm

Страна на произход

France

Детайли за продукта

Forced convection reflow oven - FT31114

The FT02 forced convection reflow oven is designed to work with new, high-temperature alloys: the use of lead in such alloys will be prohibited with effect from 1 July, 2006.
For optimum accuracy, the heat is distributed by forced convection.
Standard equipment includes storage memory for 10 programmes, LCD display of instructions, and 5 connections on the front panel: 3 for soft thermocouples, 1 for a printer, and 1 for a computer.
In "Production" mode: the oven is controlled of the basis of validated and archived tests. Display of the oven probe and curve plotting.
The strong features of the FT02:
full display of the card via a large inspection window.
Useful reflow surface area of 190 x 290 mm.
Display on LCD monitor of the different instructions.
Memory storage of 10 standard programmes.
Compatible with high temperature alloys and particularly those without lead.
Heat is distributed by forced convection.
Temperature is monitored by microprocessor.
Compatible with SMTix software.®
Very simple programming for immediate user productivity.
Safety: double glass panels with air circulation, locking access door, extraction pipe for soldering fumes, filtration unit for soldering fumes available as option.

PCB Assembly Equipment

Може да се интересувате от
CIF 190 x 290mm Reflow Oven With 10 Programs
€ 3 187,49Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

CIF 190 x 290mm Reflow Oven With 10 Programs

P.O.A.

CIF 190 x 290mm Reflow Oven With 10 Programs
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
CIF 190 x 290mm Reflow Oven With 10 Programs
€ 3 187,49Всеки (ex VAT)

Технически документи

Спецификации

Brand

CIF

Useful Reflow Surface

190 x 290mm

Program Memory Size

10

Maximum Operating Temperature

+300°C

Dimensions

370 x 455 x 320mm

Supply Voltage

230V

Height

320mm

Length

370mm

Width

455mm

Страна на произход

France

Детайли за продукта

Forced convection reflow oven - FT31114

The FT02 forced convection reflow oven is designed to work with new, high-temperature alloys: the use of lead in such alloys will be prohibited with effect from 1 July, 2006.
For optimum accuracy, the heat is distributed by forced convection.
Standard equipment includes storage memory for 10 programmes, LCD display of instructions, and 5 connections on the front panel: 3 for soft thermocouples, 1 for a printer, and 1 for a computer.
In "Production" mode: the oven is controlled of the basis of validated and archived tests. Display of the oven probe and curve plotting.
The strong features of the FT02:
full display of the card via a large inspection window.
Useful reflow surface area of 190 x 290 mm.
Display on LCD monitor of the different instructions.
Memory storage of 10 standard programmes.
Compatible with high temperature alloys and particularly those without lead.
Heat is distributed by forced convection.
Temperature is monitored by microprocessor.
Compatible with SMTix software.®
Very simple programming for immediate user productivity.
Safety: double glass panels with air circulation, locking access door, extraction pipe for soldering fumes, filtration unit for soldering fumes available as option.

PCB Assembly Equipment

Може да се интересувате от
CIF 190 x 290mm Reflow Oven With 10 Programs
€ 3 187,49Всеки (ex VAT)