Технически документи
Спецификации
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Photoresist Board
Number of Sides
2
Dimensions
100 x 160 x 1.6mm
Copper Thickness
70µm
FR Material Grade
FR4
Length
160mm
Thickness
100mm
Width
1.6mm
Страна на произход
France
Детайли за продукта
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Approvals
UL, CSA (K130 and above)
€ 6,11
€ 6,11 Всеки (ex VAT)
1
€ 6,11
€ 6,11 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 6,11 |
5 - 9 | € 5,95 |
10 - 39 | € 5,80 |
40+ | € 5,66 |
Технически документи
Спецификации
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Photoresist Board
Number of Sides
2
Dimensions
100 x 160 x 1.6mm
Copper Thickness
70µm
FR Material Grade
FR4
Length
160mm
Thickness
100mm
Width
1.6mm
Страна на произход
France
Детайли за продукта
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Approvals
UL, CSA (K130 and above)