Технически документи
Спецификации
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Photoresist Board
Number of Sides
1
Dimensions
200 x 300 x 0.4mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
300mm
Thickness
200mm
Width
0.4mm
Страна на произход
France
Детайли за продукта
FR4 Pre-Sensitised Boards
Complies with the military standard: 113949 F
FR4 epoxy boards.
Fire resistance: UL 94-V0
Board thickness 0.4mm
Copper thickness 35μm
Approvals
UL, CSA (K130 and above)
€ 12,79
€ 12,79 Всеки (ex VAT)
1
€ 12,79
€ 12,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 12,79 |
5 - 9 | € 12,34 |
10 - 39 | € 11,99 |
40+ | € 11,68 |
Технически документи
Спецификации
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Photoresist Board
Number of Sides
1
Dimensions
200 x 300 x 0.4mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
300mm
Thickness
200mm
Width
0.4mm
Страна на произход
France
Детайли за продукта
FR4 Pre-Sensitised Boards
Complies with the military standard: 113949 F
FR4 epoxy boards.
Fire resistance: UL 94-V0
Board thickness 0.4mm
Copper thickness 35μm
Approvals
UL, CSA (K130 and above)