Технически документи
Спецификации
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Photoresist Board
Number of Sides
1
Dimensions
300 x 600 x 1.6mm
Copper Thickness
70µm
FR Material Grade
FR4
Length
600mm
Thickness
300mm
Width
1.6mm
Страна на произход
France
Детайли за продукта
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Approvals
UL, CSA (K130 and above)
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Photoresist Board
Number of Sides
1
Dimensions
300 x 600 x 1.6mm
Copper Thickness
70µm
FR Material Grade
FR4
Length
600mm
Thickness
300mm
Width
1.6mm
Страна на произход
France
Детайли за продукта
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Approvals
UL, CSA (K130 and above)