Технически документи
Спецификации
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Photoresist Board
Number of Sides
1
Dimensions
100 x 160 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
160mm
Thickness
100mm
Width
1.6mm
Страна на произход
France
Детайли за продукта
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Approvals
UL, CSA (K130 and above)
€ 5,31
€ 5,31 Всеки (ex VAT)
1
€ 5,31
€ 5,31 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 9 | € 5,31 |
10 - 19 | € 5,03 |
20 - 49 | € 4,78 |
50+ | € 4,54 |
Технически документи
Спецификации
Brand
CIFBase Material
Epoxy Glass Fabric Laminate
Board Type
Photoresist Board
Number of Sides
1
Dimensions
100 x 160 x 1.6mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
160mm
Thickness
100mm
Width
1.6mm
Страна на произход
France
Детайли за продукта
Pre-Sensitised Boards 35μm or 70μm
Complies with military standard P 13949F M12 13949F
Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4
Approvals
UL, CSA (K130 and above)