Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CHIPQUIK Through Hole Mount 1.27mm Pitch IC Socket Adapter, 20 Pin SOIC to 20 Pin Male DIP

Номер на артикул на RS: 286-2013Марка: CHIPQUIK№ по каталога на производителя: PA0008
brand-logo

Технически документи

Спецификации

Pitch

1.27mm

End 1

20 Pin SOIC

End 2

20 Pin Male DIP

End 1 Number of Contacts

20

End 2 Number of Contacts

20

Mounting Type

Through Hole

Страна на произход

Canada

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,21

€ 5,21 Всеки (ex VAT)

CHIPQUIK Through Hole Mount 1.27mm Pitch IC Socket Adapter, 20 Pin SOIC to 20 Pin Male DIP

€ 5,21

€ 5,21 Всеки (ex VAT)

CHIPQUIK Through Hole Mount 1.27mm Pitch IC Socket Adapter, 20 Pin SOIC to 20 Pin Male DIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Pitch

1.27mm

End 1

20 Pin SOIC

End 2

20 Pin Male DIP

End 1 Number of Contacts

20

End 2 Number of Contacts

20

Mounting Type

Through Hole

Страна на произход

Canada

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more