8888 Back Support Belt, 93 → 111cm

Номер на артикул на RS: 763-379Марка: Ching Fan№ по каталога на производителя: ART 9503L
Преглед на всички в Belts & Back Support Belts

Технически документи

Спецификации

Waist Size

93 → 111cm

Belt Material

Nylon

Closure Type

Hook & Loop

Детайли за продукта

RS PRO Back Support Belt

From the trusted RS PRO brand, this back support is specially designed to give excellent lower back support, which can help reduce back stress and potential injuries. The adjustable support belt fastens by a simple velcro strapping system, meaning you can adjust it for a comfortable fit and suitable support.

Back braces are often worn around the waist to relieve pressure on the lower back while lifting and potentially prevent injuries. Lumbar support is shown to be effective in preventing muscle injury during lifting, and this compression band back support is a cost-effective preventative measure.

Features and Benefits

• Durable and lightweight
• Manufactured from nylon
• Hook and loop fastenings for easy adjustment
• The belt stretches for user comfort

Applications

Sometimes known as a lumbar support belt or lumbar brace, back supports are used wherever potential injury to the back from repetitive or heavy lifting is a possibility. Back support belts work by ensuring better posture when lifting, taking the stress off the lower back, and potentially reducing back pain caused by incorrect lifting posture. They are used in any occupation where repetitive lifting is likely, and injury prevention is a concern.

For lumbar and spine support in heavy-duty applications, this back brace belt is ideal.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.

Може да се интересувате от
RS PRO Black Back Support Belt, 36 → 42in
€ 24,73Всеки (ex VAT)

P.O.A.

8888 Back Support Belt, 93 → 111cm

P.O.A.

8888 Back Support Belt, 93 → 111cm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Black Back Support Belt, 36 → 42in
€ 24,73Всеки (ex VAT)

Технически документи

Спецификации

Waist Size

93 → 111cm

Belt Material

Nylon

Closure Type

Hook & Loop

Детайли за продукта

RS PRO Back Support Belt

From the trusted RS PRO brand, this back support is specially designed to give excellent lower back support, which can help reduce back stress and potential injuries. The adjustable support belt fastens by a simple velcro strapping system, meaning you can adjust it for a comfortable fit and suitable support.

Back braces are often worn around the waist to relieve pressure on the lower back while lifting and potentially prevent injuries. Lumbar support is shown to be effective in preventing muscle injury during lifting, and this compression band back support is a cost-effective preventative measure.

Features and Benefits

• Durable and lightweight
• Manufactured from nylon
• Hook and loop fastenings for easy adjustment
• The belt stretches for user comfort

Applications

Sometimes known as a lumbar support belt or lumbar brace, back supports are used wherever potential injury to the back from repetitive or heavy lifting is a possibility. Back support belts work by ensuring better posture when lifting, taking the stress off the lower back, and potentially reducing back pain caused by incorrect lifting posture. They are used in any occupation where repetitive lifting is likely, and injury prevention is a concern.

For lumbar and spine support in heavy-duty applications, this back brace belt is ideal.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.

Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.

Може да се интересувате от
RS PRO Black Back Support Belt, 36 → 42in
€ 24,73Всеки (ex VAT)